Print Page
RSBDC3470DQ10J
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.47 µF, ± 5%, 40 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RSBDC3470DQ10JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4923538 |
| Product Range | RSB Series |
| Also Known As | SBDC3470DQ10J |
| Your Part Number | |
| Technical Datasheet |
30,000 In Stock
Need more?
30,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.396 (S$0.4316) |
| 100+ | S$0.318 (S$0.3466) |
| 500+ | S$0.276 (S$0.3008) |
| 1000+ | S$0.246 (S$0.2681) |
| 2500+ | S$0.227 (S$0.2474) |
| 5000+ | S$0.217 (S$0.2365) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.96 (S$4.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RSBDC3470DQ10JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4923538 |
| Product Range | RSB Series |
| Also Known As | SBDC3470DQ10J |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.47µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 40V |
| Voltage(DC) | 63V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 3.5mm |
| Product Height | 7.5mm |
| Product Range | RSB Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.47µF |
| Voltage(AC) | 40V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.2mm |
| Product Height | 7.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 63V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Width | 3.5mm |
| Product Range | RSB Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
