Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019VCopy
Manufacturer Standard Lead Time40 weeks
Order Code4728596
Product RangeSCF12X Series
Also Known AsUALSCF12X019V0
Your Part Number
75 In Stock
1,300 more incoming. You can reserve stock now
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.080 (S$7.7172) |
| 10+ | S$5.820 (S$6.3438) |
| 50+ | S$5.080 (S$5.5372) |
| 100+ | S$4.790 (S$5.2211) |
| 500+ | S$4.180 (S$4.5562) |
| 1300+ | S$4.020 (S$4.3818) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.08 (S$7.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019VCopy
Manufacturer Standard Lead Time40 weeks
Order Code4728596
Product RangeSCF12X Series
Also Known AsUALSCF12X019V0
Technical Datasheet
Inductance6.5mH
DC Current Rating3A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF12X Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCF12X-030-0R5A019V is a SCF12X series common mode choke with a wide variety of characteristics. This toroidal coil is designed with nanocrystalline metal cores and is useful in EMC countermeasures both in consumer and in industrial applications. Typical applications include audio-visual equipment, industrial equipment, home appliances and power supplies.
- Nanocrystalline metal core
- Rated voltage of 250V AC, 320V AC (IEC60664 -1)
- Withstanding voltage of 2,400V AC (2 seconds, between lines)
- Insulation resistance is greater than 100Mohm at 500V DC (between lines)
- Rated current of 3A
- Inductance is 6.5mH minimum at 10kHz and 1.61mH minimum at 100kHz
- 50mohm max DC resistance/line, 45K max temperature rise, 0.50mm wire diameter
- Vertical terminals, ultra-high inductance, ultra-high permeability
- Operating temperature range from -40°C to +130°C
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
6.5mH
DC Resistance Max
0.05ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF12X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
