Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-0800-S2F4A005JHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4734189
Product RangeSCF76X Series
Also Known AsUALSCF76XS005H
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.330 (S$184.5697) |
| 8+ | S$151.640 (S$165.2876) |
| 16+ | S$133.940 (S$145.9946) |
| 56+ | S$133.200 (S$145.188) |
| 104+ | S$132.460 (S$144.3814) |
Price for:Each
Minimum: 1
Multiple: 1
S$169.33 (S$184.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-0800-S2F4A005JHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4734189
Product RangeSCF76X Series
Also Known AsUALSCF76XS005H
Technical Datasheet
Inductance540µH
DC Current Rating80A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
540µH
DC Resistance Max
530µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
80A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.729
