Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | FPE 30K-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149657 |
| Product Range | FPE Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$337.050 (S$367.3845) |
Price for:Each
Minimum: 1
Multiple: 1
S$337.05 (S$367.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | FPE 30K-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149657 |
| Product Range | FPE Series |
| Technical Datasheet | |
| Balance / Scale Type | Bench |
| Load Weight Max | 30kg |
| Resolution (g) | 2g |
| Product Range | FPE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Balance / Scale Type | Bench |
|---|---|
| Resolution (g) | 2g |
| SVHC | No SVHC (04-Feb-2026) |
| Load Weight Max | 30kg |
|---|---|
| Product Range | FPE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84238129 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.8 |
