Print Page
11534A
Test Accessory, 18GHz, 28dB, APC-7 to SMA Jack Adapter, Keysight Test & Measurement Equipments
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11534ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4849129 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$978.000 (S$1,066.020) |
Price for:Each
Minimum: 1
Multiple: 1
S$978.00 (S$1,066.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11534ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4849129 |
| Technical Datasheet | |
| Accessory Type | APC-7 to SMA Jack Adapter |
| For Use With | Keysight Test & Measurement Equipments |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11534A is a general purpose grade, APC-7 to SMA female adapter.
- Frequency range from DC to 18GHz
- Superior RF performance with a maximum return loss of 28dB
Technical Specifications
| Accessory Type | APC-7 to SMA Jack Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight Test & Measurement Equipments |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
