Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11713D-104Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4849862 |
| Product Range | 11713 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$246.000 (S$268.140) |
Price for:Each
Minimum: 1
Multiple: 1
S$246.00 (S$268.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11713D-104Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4849862 |
| Product Range | 11713 Series |
| Technical Datasheet | |
| Accessory Type | 12-Pin Viking to 4x 3-Pin Connector Cable |
| For Use With | Keysight 11713D Attenuator/Switch Drivers |
| Product Range | 11713 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11713D-104 is a viking connector to 4 cables with 3-pin connector cable option for Keysight 11713D attenuator/switch driver.
- 60" (5ft) cable length
Technical Specifications
| Accessory Type | 12-Pin Viking to 4x 3-Pin Connector Cable |
|---|---|
| Product Range | 11713 Series |
| For Use With | Keysight 11713D Attenuator/Switch Drivers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
