Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11730BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4852482 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$451.000 (S$491.590) |
Price for:Each
Minimum: 1
Multiple: 1
S$451.00 (S$491.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11730BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4852482 |
| Technical Datasheet | |
| Accessory Type | Power Sensor and SNS Noise Source Cable |
| For Use With | Keysight 8480, N8480, E-Series CW and E9300 Power Sensors |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
11730B is a power sensor and SNS noise source cable for operation with 8480, N8480, E-series CW and E9300 power sensors.
- 10ft (3m) cable length
Technical Specifications
| Accessory Type | Power Sensor and SNS Noise Source Cable |
|---|---|
| Product Range | - |
| For Use With | Keysight 8480, N8480, E-Series CW and E9300 Power Sensors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
