Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11900BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4852868
Product Range11900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,824.000 (S$1,988.160) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,824.00 (S$1,988.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11900BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4852868
Product Range11900 Series
Technical Datasheet
Accessory Type2.4mm Female to 2.4mm Female Adaptor
For Use WithSMA or 3.5mm Devices
Product Range11900 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11900B is a metrology-grade, 2.4mm female-to-2.4mm female adapter with DC to 50GHz operation.
- Features superior RF performance with >26dB return loss and -44dB repeatability
- Electrical length: 12.4mm (0.49"), overall length: 18.5mm (0.73"), diameter: 8.0mm (0.31")
Technical Specifications
Accessory Type
2.4mm Female to 2.4mm Female Adaptor
Product Range
11900 Series
For Use With
SMA or 3.5mm Devices
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
