Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 83059CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4853407 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$841.000 (S$916.690) |
Price for:Each
Minimum: 1
Multiple: 1
S$841.00 (S$916.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 83059CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4853407 |
| Technical Datasheet | |
| Accessory Type | Coax Adapter |
| For Use With | Keysight Precision Multimeters & Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
83059C is an instrument-grade 3.5-mm coaxial adapter that offers outstanding performance to 26.5GHz. With SWR typically better than 1.05, this adapter is ideal for most connector saver and interconnect needs.
- 3.5mm male to 3.5mm female connector
- 32dB return loss
- Electrical length: 23.1mm (0.91"), overall length: 25.7mm (1.01"), diameter: 10.0mm (0.39")
Technical Specifications
| Accessory Type | Coax Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight Precision Multimeters & Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
