Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85571A/-028Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76,137.000 (S$82,989.330) |
Price for:Each
Minimum: 1
Multiple: 1
S$76,137.00 (S$82,989.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85571A/-028Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854481
Technical Datasheet
Accessory Type28GHz 5G Phased Array Antenna
For Use WithKeysight FieldFox Handheld Microwave Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85571A/-028 is a 64-element, single-polarization 5G phased array antenna. A planar antenna, supporting multiple beam widths, can be used for channel equalization, RF probing, and signal-to-noise ratio enhancement. It can be used as a standalone component or combined and synchronized with other arrays to support hybrid beamforming and MIMO functionality as part of a larger array. Ideally used with Keysight’s FieldFox handheld microwave analyser, provides a unique, portable solution for measuring and analysing the 5G air interface in the field.
- 28GHz frequency
- 8 x 8 phased array antenna
- Individually calibrated elements, magnitude, and phase
- Beam sweep -60 to +60 azimuth, 90° elevation with 1° per step
- 2.92mm female RF interface
Technical Specifications
Accessory Type
28GHz 5G Phased Array Antenna
Product Range
-
For Use With
Keysight FieldFox Handheld Microwave Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:5A991.f
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
