Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2679BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870466 |
| Product Range | InfiniiMax Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,394.000 (S$1,519.460) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$1,394.00 (S$1,519.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2679BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870466 |
| Product Range | InfiniiMax Series |
| Technical Datasheet | |
| Accessory Type | Single Ended Solder-in Probe Head |
| For Use With | Keysight InfiniiMax Series Oscilloscopes |
| Product Range | InfiniiMax Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2679B is an InfiniiMax single-ended solder-in probe head and accessories. It includes 16 full bandwidth and 8 medium bandwidth damping resistors and 24 zero ohm ground resistors.
- Less than or equal to 6GHz input bandwidth
- Low loading, different input capacitance lesser than or equal to 270fF
- Reliable, semi-permanent connection
- 4” lead length for reaching into tight spaces such as DIMM socket
Technical Specifications
| Accessory Type | Single Ended Solder-in Probe Head |
|---|---|
| Product Range | InfiniiMax Series |
| For Use With | Keysight InfiniiMax Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
