Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE281DSCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905202
Product Range281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6,148.000 (S$6,701.320) |
Price for:Each
Minimum: 1
Multiple: 1
S$6,148.00 (S$6,701.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE281DSCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905202
Product Range281 Series
Accessory Type1mm Plug In-line to WR-12 Waveguide Adapter
For Use WithKeysight Millimeter Wave Network Analyzers
Product Range281 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
E281DS is an in-line 1.0mm (male) to WR-12 waveguide adapter that offers a simple way of measuring waveguide devices in E-band, 60GHz to 90GHz.
- Insertion loss (typical) of 0.7dB
- Return loss (typical) of 16dB
- Maximum CW power of 10W
Technical Specifications
Accessory Type
1mm Plug In-line to WR-12 Waveguide Adapter
Product Range
281 Series
For Use With
Keysight Millimeter Wave Network Analyzers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
