Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoK281C/-006Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905204
Product Range281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,131.000 (S$3,412.790) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,131.00 (S$3,412.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoK281C/-006Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905204
Product Range281 Series
Technical Datasheet
Accessory TypeAPC 3.5mm Jack to WR-42 Waveguide Adapter
For Use WithKeysight RF and Microwave Test Equipments
Product Range281 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
K281C/-006 is an adapter that transforms waveguide transmission line into 50 ohm coaxial line. Power can be transmitted in either direction and each adapter covers the full frequency range of its waveguide band with SWR less than 1.07.
- Frequency range from 18 to 26.5GHz
- APC 3.5mm (female) with 6 alignment holes on waveguide flange
Technical Specifications
Accessory Type
APC 3.5mm Jack to WR-42 Waveguide Adapter
Product Range
281 Series
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
