Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1424BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4860510
Product RangeB2980A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19,844.000 (S$21,629.960) |
Price for:1 Set
Minimum: 1
Multiple: 1
S$19,844.00 (S$21,629.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1424BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4860510
Product RangeB2980A Series
Technical Datasheet
Accessory TypeResistivity Cell
Product RangeB2980A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N1424B is a resistivity cell for N1413 with B2980 series. It is designed to operate specifically with the B2985B/87B Electrometer/High Resistance Meter. It is used to measure surface or volume resistance/resistivity of insulation materials. The N1413A high resistance meter fixture adapter is required to connect the N1424B to the B2985B/87B. Triaxial input terminal configuration minimizes the influences due to external noise and as a result, high resistance up to 10pohm can be measured accurately.
- Electrodes (diameter: 26/50mm) can satisfy various insulation measurement standards: ASTM D-257
- A built-in interlock circuit enables safe high voltage measurements
Technical Specifications
Accessory Type
Resistivity Cell
Product Range
B2980A Series
For Use With
Keysight N1413 W/ B2985A & B2987A Electrometers/High Resistance Meters
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6
