Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5445ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870548 |
| Product Range | InfiniiMax III Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9,000.000 (S$9,810.000) |
Price for:Each
Minimum: 1
Multiple: 1
S$9,000.00 (S$9,810.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5445ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870548 |
| Product Range | InfiniiMax III Series |
| Technical Datasheet | |
| Accessory Type | Differential Browser Probe Head |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
| Product Range | InfiniiMax III Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5445A is a 30GHz InfiniiMax III browser head. It is the best choice for quick general-purpose troubleshooting of differential signals with its z-axis compliance and variable spacing from 20mil to 125mil (or 0.5mm to 3.1mm). The span between the signal tips is easily adjusted with a thumb wheel on the browser. Integrated LED lighting at the tip illuminates the probing area for better visibility.
- Integrated LED lighting at the tip illuminates the probe area for better visibility
Technical Specifications
| Accessory Type | Differential Browser Probe Head |
|---|---|
| Product Range | InfiniiMax III Series |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84151090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
