Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5449ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870550 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7,952.000 (S$8,667.680) |
Price for:Each
Minimum: 1
Multiple: 1
S$7,952.00 (S$8,667.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5449ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870550 |
| Technical Datasheet | |
| Accessory Type | High-Impedance Adapter |
| For Use With | Keysight Infiniium V-Series, 90000 X-Series, 90000 Q-Series and Z-Series Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5449A is a high impedance adapter. It allows connection for probes that require a high impedance scope input such as a high impedance passive probe, 1147B/N2893A current probe, or N2790A differential probe to the Infiniium V, 90000-X/Q Series oscilloscopes. The N5449A provides switchable AC/DC coupling as well as 10:1 and 1:1 attenuation setting. The adapter comes with N2873A 500MHz 10:1 passive probe.
- Features 1Mohm i/p (AutoProbe I interface) and 50 ohm o/p (AutoProbe II interface) for compatibility
Technical Specifications
| Accessory Type | High-Impedance Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight Infiniium V-Series, 90000 X-Series, 90000 Q-Series and Z-Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
