Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5450BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870551 |
| Product Range | InfiniiMax Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,491.000 (S$4,895.190) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,491.00 (S$4,895.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5450BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870551 |
| Product Range | InfiniiMax Series |
| Technical Datasheet | |
| Accessory Type | Extreme Temperature Extension Cable |
| For Use With | Oscilloscopes |
| Product Range | InfiniiMax Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5450B is an InfiniiMax extreme temperature extension cable which gives engineers the ability to probe signals at even wider temperature ranges. It comes with a pair of matched cables.
- 34GHz bandwidth
- Flat frequency responses at both ends of extreme temperatures
- Provides 36 inches of flexible reach
- Phase matched GPO (male) to GPO (female) cable pair for InfiniiMax probing system
- Operational temperature range from - 55 to + 150°C when used with MX0100A, MX0106A and MX0109A
- Operational temperature range from -25 to + 80°C when with E2677A and other probe heads
Technical Specifications
| Accessory Type | Extreme Temperature Extension Cable |
|---|---|
| Product Range | InfiniiMax Series |
| For Use With | Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
