Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5477ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870555 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11,762.000 (S$12,820.580) |
Price for:Each
Minimum: 1
Multiple: 1
S$11,762.00 (S$12,820.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5477ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870555 |
| Technical Datasheet | |
| Accessory Type | Sampling Scope Adapter |
| For Use With | Keysight InfiniiMax III Probe to Spectrum Analysers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5477A is a sampling scope adapter makes the InfiniiMax III probing system fully compatible with the Infiniium 86100 DCA sampling scope family. With the N5477A, the DCA modules have 30GHz of probing, increasing their performance and flexibility. The N5477A can also be used to connect the InfiniiMax III probe to generic 50 ohm test equipment such as a spectrum analyser as long as the 1143A power supply and 5062-1247 NMD male-to-3.5mm female adapter are used.
Technical Specifications
| Accessory Type | Sampling Scope Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight InfiniiMax III Probe to Spectrum Analysers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
