Print Page
N5520B
Test Accessory, 67GHz, 1.85mm Jack to 1.85mm Jack Adapter, Keysight RF & Microwave Test Equipments
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5520BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870557 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,490.000 (S$3,804.100) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,490.00 (S$3,804.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5520BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870557 |
| Technical Datasheet | |
| Accessory Type | 1.85mm Jack to 1.85mm Jack Adapter |
| For Use With | Keysight RF & Microwave Test Equipments |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5520B is a precision 1.85 millimetre coax-to-coax adapter that offers a simple way of measuring coaxial devices at higher frequencies. It is designed for the measurement of components with 50 ohms impedance and frequency range from DC to 67GHz.
- 1.85mm (female) to 1.85mm (female) adapter
- Low insertion loss of 0.05dB and return loss of 20dB
- Maximum CW power of 10W
- Repeatability of -35dB (1mm), -40dB (1.85mm)
Technical Specifications
| Accessory Type | 1.85mm Jack to 1.85mm Jack Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight RF & Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
