N7023A
Power Rail Probe Browser Kit, SMT Clip, Twin Lead Adapter, Replacement Spring Loaded & Rigid Tips

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,374.000 (S$1,497.660) |
Product Information
Product Overview
N7023A is a power rail probe browser intended for use with the Keysight N7020A and N7024A power rail probes. The N7023A browser leverages the mechanical components from our popular passive probes to create a convenient browsing-style accessory for the N7020A and N7024A power rail probes. Designed with emphasis on convenience and ease-of-use, the N7023A power rail probe browser offers 350MHz bandwidth while providing multiple connection and probing options. The browser has a compact 2.5 mm diameter head for accessing tight geometries. The sharp probe tip is spring loaded to help maintain contact and prevent slipping off the device under test. The browser includes a dual-lead adapter for connecting to standard 0.1” pitch 2-pin headers or other accessories. There is an SMT clip that can be used for hands-free probing of surface mount capacitors which is included.
- 1:1 attenuation ratio
- SMT clip for hands-free probing of capacitors
- Dual-lead adapter for connecting to 2-pin headers or other accessories
- Replacement spring loaded and rigid tips included
- Short ground spring included for maximum performance
Technical Specifications
SMT Clip, Twin Lead Adapter, Replacement Spring Loaded & Rigid Tips
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
