
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,378.000 (S$1,502.020) |
Product Information
Product Overview
N7032A is a power rail probe browser for power integrity measurements where the signal of interest is probable at the power distribution network capacitors. Specifically, the common 0603 and 0805 capacitor package sizes (inch code—2012 and 1608 metric code). The browser has a spring pin ground connection enabling a variety of probing angles and ensuring a reliable connection. The browser is enclosed in an ergonomic handle with a shape that prevents it rolling off of the work surface. The browser works best when used with the Keysight 1250-4403 rotating SMA adapter. The rotating SMA adapter can rotate continuously and eliminates the need to ‘fight’ the natural twist and torque of the probe main cable.
- 4GHz bandwidth
- 1:1 attenuation ratio
Technical Specifications
Power Rail Probe Browser
-
Keysight 0603 and 0805 Package Fine Pitch Probings, Power Distribution Networks
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
