Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9311X-548Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4351584 |
| Product Range | N9311X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$214.000 (S$233.260) |
Price for:Each
Minimum: 1
Multiple: 1
S$214.00 (S$233.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9311X-548Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4351584 |
| Product Range | N9311X Series |
| Technical Datasheet | |
| Accessory Type | N-Type Plug to N-Type Jack Adapter |
| For Use With | Keysight N9311X Series Handheld and Benchtop Solutions |
| Product Range | N9311X Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N9311X-548 is a Type-N(m) 50 ohm to Type-N (f) 75ohm adapter. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- DC to 1GHz frequency
Technical Specifications
| Accessory Type | N-Type Plug to N-Type Jack Adapter |
|---|---|
| Product Range | N9311X Series |
| For Use With | Keysight N9311X Series Handheld and Benchtop Solutions |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
