Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910XVDI/-103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4860801 |
| Product Range | N9910XVDI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,223.000 (S$1,333.070) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,223.00 (S$1,333.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910XVDI/-103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4860801 |
| Product Range | N9910XVDI Series |
| Technical Datasheet | |
| Accessory Type | 2.4mm Jack to SMA Plug Adapter |
| For Use With | Keysight FieldFox Series N995xA/B RF and Microwave Handheld Analysers & N996xA/B Spectrum Analysers |
| Product Range | N9910XVDI Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N9910XVDI/-103 is a female-2.4mm to male-SMA adapters for connection to an N995xA/B, N996xA/B.
Technical Specifications
| Accessory Type | 2.4mm Jack to SMA Plug Adapter |
|---|---|
| Product Range | N9910XVDI Series |
| For Use With | Keysight FieldFox Series N995xA/B RF and Microwave Handheld Analysers & N996xA/B Spectrum Analysers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
