
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910XVDI/-W15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4860805 |
| Product Range | N9910XVDI Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33,604.000 (S$36,628.360) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910XVDI/-W15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4860805 |
| Product Range | N9910XVDI Series |
| Technical Datasheet | |
| Accessory Type | 50 to 75GHz Frequency Extender |
| For Use With | Keysight FieldFox Series RF and Microwave Handheld Analysers |
| Product Range | N9910XVDI Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N9910XVDI/-W15 is a mmWave frequency extender module for FieldFox handheld analyser. Field-based engineers need precise millimetre-wave (mmWave) measurements to advance modern wireless communications and radar systems. This precision is critical for 5G, 6G, aerospace and defence, and automotive radar transmission / receiving tests. Keysight FieldFox addresses this issue. It enables mmWave measurements in a lightweight, portable solution, when paired with the Keysight N9910XVDI frequency extender module. This mmWave solution covers up to 75GHz and beyond, offering a viable and cost-effective tool for mmWave signal analysis in field and lab environments.
- RF frequency range from 50 to 75GHz (WR15 or V-band)
- RF power limits of -10dBm/+17dBm
- 7.5GHz maximum IF output frequency
- 12dB noise figure (typical), 300mA current draw (typical at +5.5V)
- Support in-band signal analysis with spectrum analyser mode, IQ analyser mode, or RTSA mode
- Cost-efficient design ensures affordable and reliable testing performance
- Lightweight construction enables portable and convenient testing anywhere
Technical Specifications
| Accessory Type | 50 to 75GHz Frequency Extender |
|---|---|
| Product Range | N9910XVDI Series |
| For Use With | Keysight FieldFox Series RF and Microwave Handheld Analysers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
