Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P281C/-006Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4905256 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,738.000 (S$4,074.420) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,738.00 (S$4,074.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P281C/-006Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4905256 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | APC-7 to WR-62 Waveguide Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
P281C/-006 is a waveguide to APC-7 adapter that transforms the waveguide transmission line into a 50-ohm coaxial line with a maximum SWR of 1.06.
- 12.4 to 18GHz frequency
- Waveguide designator: EIA WR-62 MIL-W-85/1-090
- Flange designator: UG-419/U MIL-F-3922/70A-008
- APC-7 with 6 alignment holes on waveguide flange
Technical Specifications
| Accessory Type | APC-7 to WR-62 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
