Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R281ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4905268 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,172.000 (S$4,547.480) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,172.00 (S$4,547.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R281ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4905268 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | 2.4mm Jack to WR-28 Waveguide Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R281A is a WR-28 waveguide to 2.4mm (female) adapter that operates in the 26.5 to 40GHz frequency range. This adapter transforms waveguide transmission line into 50-ohm coaxial lines. Power can be transmitted in either direction and each adapter covers the full frequency range of its waveguide band with SWR less than 1.3.
- Waveguide designator: EIA WR-28 MIL-W-85/3-009
- Flange designator: UG-599/U MIL-F-3922
Technical Specifications
| Accessory Type | 2.4mm Jack to WR-28 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
