Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1167ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4861411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$123.000 (S$134.070) |
Price for:Each
Minimum: 1
Multiple: 1
S$123.00 (S$134.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1167ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4861411
Technical Datasheet
Kit ContentsTest Leads with 4mm Probe Tips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
U1167A is a standard test lead kit compatible with the U1230, U1240, U1250 and U1270 Series handheld digital multimeters.
- Test leads with 4mm probe tips: CAT III 1000V, CAT IV 600V, 15A rating
Contents
One pair of test leads, 4mm probe tips.
Technical Specifications
Kit Contents
Test Leads with 4mm Probe Tips
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
