
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W4636A/-002Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4870600 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7,068.000 (S$7,704.120) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W4636A/-002Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4870600 |
| Technical Datasheet | |
| Accessory Type | DDR4 x16, 2-Wing BGA Interposer |
| For Use With | Logic Analysers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
W4636A/-002 is a DDR4 x16 – 2 wing BGA interposer for 96 ball DDR4 DRAM is designed for data rates up to and including 2.4Gb/s. It provides connections to all (address, command, and control) and partial DQ (data signals) between a U4154B logic analysis system and JEDEC standard 96 ball DDR4 x16 DRAM (JEDEC MO-207 footprint variation DU-z) and provides observation of probed signals on industry-standard 96 ball DDR4 x16 DRAM and provides access for DDR Eye Scans of DDR4 signals. The W4636A probes all ADD/CMD/CNTRL and partial DQ/DQS, and it is designed for minimal KOV for space limited systems under test. The W4636A is the least expensive DDR4 BGA interposer for a logic analyser. For users who require access to all ADD/CMD/DQ/DQS at data rates over 2400Mb/s, the W4633A x4/x8 DDR4 BGA interposer and W4631A x16 DDR4 BGA interposers capture all ADD/CMD/DQ/DQS signals and are designed to capture data rates up to and including 3.2Gb/s.
- Works with all solder finishes and designed to tolerate lead-free soldering temperature profiles
Contents
2 x DDR4 x16 – 2 wing BGA interposer.
Technical Specifications
| Accessory Type | DDR4 x16, 2-Wing BGA Interposer |
|---|---|
| Product Range | - |
| For Use With | Logic Analysers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
