Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1900DCopy |
| Order Code | 4909253 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8,305.000 (S$9,052.450) |
Price for:Each
Minimum: 1
Multiple: 1
S$8,305.00 (S$9,052.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1900DCopy |
| Order Code | 4909253 |
| Technical Datasheet | |
| Accessory Type | Ruggedized 1mm Jack to Ruggedized 1mm Jack Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Y1900D is a precision 1.0 millimetre ruggedized-coax-to-ruggedized-coax adapter that offers a simple way of connecting two ruggedized 1.0 mm female connectors on instruments at higher frequencies. It is designed for the measurement of components with 50 ohms and frequency range from DC to 120 GHz.
- 1mm ruggedized (female) to 1mm (female) connector
- Measurement accuracy and versatility for 1.0 millimetre test systems
- Ruggedized connector on one end
- Ease of use for on-wafer and coaxial measurements
- Insertion loss (typical) : 0.5dB at 110GHz, 0.7dB at 120GHz
- Return loss: 14dB (75 to 120GHz)
- 10W maximum CW power
Technical Specifications
| Accessory Type | Ruggedized 1mm Jack to Ruggedized 1mm Jack Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
