Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1901BCopy |
| Order Code | 4909254 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6,944.000 (S$7,568.960) |
Price for:Each
Minimum: 1
Multiple: 1
S$6,944.00 (S$7,568.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1901BCopy |
| Order Code | 4909254 |
| Technical Datasheet | |
| Accessory Type | Ruggedized 1mm Jack to 1.85mm Jack Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Y1901B is a precision 1mm-coax(female)-to-1.85mm-coax(female) adapter that offers a simple way of measuring coaxial devices at higher frequencies. It is designed for the measurement of components with 50 ohms and frequency range from DC to 67GHz.
- Ease of use for on-wafer and coaxial measurements
- Insertion loss (typical): 0.5 dB
- Return loss: 20dB
- Maximum CW power: 10W
- Repeatability: -35dB on 1mm, -40dB on 1.85mm
Technical Specifications
| Accessory Type | Ruggedized 1mm Jack to 1.85mm Jack Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
