Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | L-2060EDCopy |
| Order Code | 1142455 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | L-2060EDCopy |
| Order Code | 1142455 |
| Technical Datasheet | |
| LED Colour | Orange |
| LED Mounting | Through Hole |
| LED Case Size | T-3/4 (1.8mm) |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 625nm |
| Luminous Intensity | 20mcd |
| Viewing Angle | 70° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
Product Overview
The L-2060ED is a 1.8mm orange Solid State LED Lamp with orange diffused lens. The orange source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 1.8mm Diameter small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
Applications
LED Lighting, Industrial
Technical Specifications
| LED Colour | Orange |
|---|---|
| LED Case Size | T-3/4 (1.8mm) |
| Forward Voltage | 2V |
| Luminous Intensity | 20mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 625nm |
| Viewing Angle | 70° |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
