Print Page
33808M
Impact Socket Set, 8/10/12/13/14/15mm Sockets, Adapter, Carabiner, Case, 7 Piece, Grab-And-Go Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 33808MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5135029 |
| Product Range | Grab-And-Go Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$62.120 (S$67.7108) |
Price for:Each
Minimum: 1
Multiple: 1
S$62.12 (S$67.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 33808MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5135029 |
| Product Range | Grab-And-Go Series |
| Technical Datasheet | |
| Kit Contents | 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, Sockets, Adapter, Carabiner, Case |
| Product Range | Grab-And-Go Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, Sockets, Adapter, Carabiner, Case |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | Grab-And-Go Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82042000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .326 |
