You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM300

Handheld Digital Multimeter, AC/DC Voltage, Continuity, DC Current, Diode, Resistance, 3.5, 2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM300
Order Code:
2886026
Product Range
test & Measurment
Also Known As:
GTIN UPC EAN: 092644690198
Technical Datasheet:
MM300   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Voltage, Continuity, DC Current, Diode, Resistance

:
3.5

:
-

:
2000

:
Manual

:
600V

:
600V

:
10A

:
-

:
2Mohm

:
-

:
test & Measurment

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Manual ranging digital multimeter with 2000 count LCD display. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
  • CAT III 600V safety rating
  • Tests batteries, diodes and continuity
  • Built to withstand 1m drop and withstand daily wear and tear on the job site
  • Low battery indicator and easily accessible battery compartment
  • Powered by 2 x AAA batteries
  • Includes test leads and batteries

Applications

Test & Measurement

Contents

Multimeter, Test leads, Batteries.

Also Known As

GTIN UPC EAN: 092644690198

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$36.41 ( S$38.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$36.41 (S$38.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.