Print Page
88 02 180.
Pliers, Slip Joint, 180mm Overall Length, Alligator Water Pump, Two-colour Dual Component Handles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 88 02 180.Copy |
| Order Code | 1357503 |
| Also Known As | GTIN UPC EAN: 4003773044222 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 88 02 180.Copy |
| Order Code | 1357503 |
| Also Known As | GTIN UPC EAN: 4003773044222 |
| Technical Datasheet | |
| Plier Style | Slip Joint |
| Jaw Opening Max | - |
| Overall Length | 180mm |
| Product Range | - |
Product Overview
- More output and comfort compared to conventional water pump pliers of the same length
- Good access to the workpiece due to slim size in the head and joint area
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth
- Box-joint design: high stability because of double guide
- Robust construction, insensitive to dirt- particularly suitable for outdoor work
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
Technical Specifications
| Plier Style | Slip Joint |
|---|---|
| Overall Length | 180mm |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .224 |
