Print Page
RK73G1ETTP2002D
SMD Chip Resistor, 20 kohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, High Precision
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73G1ETTP2002D SMD Chip Resistor, 20 kohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/1738888-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73G1ETTP2002DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4876538 |
| Product Range | RK73G Series |
| Your Part Number | |
| Technical Datasheet |
9,800 In Stock
Need more?
9,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.126 (S$0.1373) |
| 100+ | S$0.109 (S$0.1188) |
| 500+ | S$0.083 (S$0.0905) |
| 2500+ | S$0.077 (S$0.0839) |
| 5000+ | S$0.062 (S$0.0676) |
| 10000+ | S$0.056 (S$0.061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.26 (S$1.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73G1ETTP2002DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4876538 |
| Product Range | RK73G Series |
| Technical Datasheet | |
| Resistance | 20kohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Precision |
| Product Range | RK73G Series |
| Temperature Coefficient | ± 50ppm/K |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 20kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | RK73G Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Precision |
| Temperature Coefficient | ± 50ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
