Print Page
RN73H1ETTP1503B25
SMD Chip Resistor, 150 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H1ETTP1503B25 SMD Chip Resistor, 150 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://sg.element14.com/productimages/standard/en_GB/3543679-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73H1ETTP1503B25Copy |
| Order Code | 3543709 |
| Product Range | RN73H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.489 (S$0.533) |
| 50000+ | S$0.362 (S$0.3946) |
| 100000+ | S$0.281 (S$0.3063) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$4,890.00 (S$5,330.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73H1ETTP1503B25Copy |
| Order Code | 3543709 |
| Product Range | RN73H Series |
| Technical Datasheet | |
| Resistance | 150kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability, Precision |
| Product Range | RN73H Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 150kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | RN73H Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Reliability, Precision |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for RN73H1ETTP1503B25
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
