Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F2ATTD1201B SMD Chip Resistor, 1.2 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Reliability](https://sg.element14.com/productimages/standard/en_GB/3947029-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD1201BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4149729RL
Cut Tape4149729
Product RangeRS73 Series
Your Part Number
2,830 In Stock
Need more?
2,830 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.259 | S$2.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.259 (S$0.2823) |
| 100+ | S$0.231 (S$0.2518) |
| 500+ | S$0.188 (S$0.2049) |
| 1000+ | S$0.175 (S$0.1908) |
| 2500+ | S$0.164 (S$0.1788) |
| 5000+ | S$0.152 (S$0.1657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD1201BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4149729RL
Cut Tape4149729
Product RangeRS73 Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
