Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008290010000011Copy
Order Code636034
Product Range8290 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008290010000011Copy
Order Code636034
Product Range8290 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range8290 Series
Alternatives for 008290010000011
6 Products Found
Product Overview
The 008290010000011 is a 10-contact 350V/1A low profile IDC Socket with gold-plated copper contacts. This 8290 series socket with UL94VO rated glass filled grey polyester moulding. Contacts are copper alloy for added reliability and are designed to mate to 0.024 to 0.025-inch square pins. The contact design facilitates maximum wipe on the header pins (early mate, late break).
- With central polarizing boss
- Without strain relief (feed thru) standard
- 1050VDC/AC Peak dielectric withstanding voltage
- <gt/>1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Copper
Product Range
8290 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
