Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025C103JAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/4229330-40.jpg)
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.023 (S$0.0251) |
| 50000+ | S$0.018 (S$0.0196) |
| 100000+ | S$0.016 (S$0.0174) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$230.00 (S$250.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C103JAT2ACopy
Order Code4926130
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
