Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YJ100GBWTR Capacitor, RF, 10 pF, 16 V, Accu-P Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/756873804-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YJ100GBWTRCopy
Order Code7568932RL
Product RangeAccu-P Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YJ100GBWTRCopy
Order Code7568932RL
Product RangeAccu-P Series
Technical Datasheet
Capacitance10pF
Voltage Rating16V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
16V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
