Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 046893630000846+TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4752062 |
| Product Range | 6893 Series |
| Your Part Number | |
| Technical Datasheet |
1,983 In Stock
Need more?
1,983 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.290 (S$3.5861) |
| 10+ | S$2.790 (S$3.0411) |
| 100+ | S$2.380 (S$2.5942) |
| 250+ | S$2.230 (S$2.4307) |
| 500+ | S$2.130 (S$2.3217) |
| 1000+ | S$2.020 (S$2.2018) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.29 (S$3.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 046893630000846+TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4752062 |
| Product Range | 6893 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 30Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 6893 Series |
| Contact Termination Type | Surface Mount Right Angle |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Right Angle |
| No. of Rows | 1 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 30Contacts |
|---|---|
| Product Range | 6893 Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
