Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031U620FAT2ACopy |
| Order Code | 5138947 |
| Product Range | U Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.527 (S$0.5744) |
| 100+ | S$0.382 (S$0.4164) |
| 500+ | S$0.330 (S$0.3597) |
| 1000+ | S$0.318 (S$0.3466) |
| 2000+ | S$0.297 (S$0.3237) |
| 4000+ | S$0.281 (S$0.3063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.27 (S$5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031U620FAT2ACopy |
| Order Code | 5138947 |
| Product Range | U Series |
| Technical Datasheet | |
| Capacitance | 62pF |
| Voltage Rating | 100V |
| Product Range | U Series |
| Capacitance Tolerance | ± 1% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 62pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 100V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | El Salvador Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
