Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032U100GAT2A Capacitor, RF, Low ESR, 10 pF, 200 V, U Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032U100GAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2665389
Cut Tape7568304
Cut Tape7568304RL
Product RangeU Series
Also Known AsKGQ15ACG2D100GT
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 100 | S$0.192 | S$19.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.192 (S$0.2093) |
| 500+ | S$0.154 (S$0.1679) |
| 1000+ | S$0.130 (S$0.1417) |
| 2000+ | S$0.128 (S$0.1395) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.100 (S$0.109) |
| 20000+ | S$0.094 (S$0.1025) |
| 40000+ | S$0.090 (S$0.0981) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U100GAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2665389
Cut Tape7568304
Cut Tape7568304RL
Product RangeU Series
Also Known AsKGQ15ACG2D100GT
Technical Datasheet
Capacitance10pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
10pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
