Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06033D475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/4155067-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06033D475KAT2ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4155121RL Cut Tape4155121 |
| Also Known As | KGM15CR51E475KT |
| Your Part Number | |
| Technical Datasheet |
982 In Stock
12,000 more incoming. You can reserve stock now
982 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.596 | S$5.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.596 (S$0.6496) |
| 100+ | S$0.395 (S$0.4306) |
| 500+ | S$0.334 (S$0.3641) |
| 2500+ | S$0.196 (S$0.2136) |
| 5000+ | S$0.193 (S$0.2104) |
| 10000+ | S$0.189 (S$0.206) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06033D475KAT2ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4155121RL Cut Tape4155121 |
| Also Known As | KGM15CR51E475KT |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
