Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YC105JAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603YC105JAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel3288937 Cut Tape3340858 Cut Tape3340858RL |
| Also Known As | KGM15BR71C105JT |
| Your Part Number | |
| Technical Datasheet |
47,170 In Stock
16,000 more incoming. You can reserve stock now
1,314 Next business day delivery available(SG stock)
45,856 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 500 | S$0.207 | S$103.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$0.207 (S$0.2256) |
| 1000+ | S$0.163 (S$0.1777) |
| 2000+ | S$0.119 (S$0.1297) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.116 (S$0.1264) |
| 20000+ | S$0.102 (S$0.1112) |
| 40000+ | S$0.084 (S$0.0916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603YC105JAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel3288937 Cut Tape3340858 Cut Tape3340858RL |
| Also Known As | KGM15BR71C105JT |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
0603YC105JAT2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. The X7R dielectric chip usage covers the broad spectrum of industrial applications.
- Capacitance value is 1µF
- Capacitance tolerance is ±5%
- Capacitor case is 0603 [1608 Metric]
- Voltage rating is 16V DC
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 0603YC105JAT2A
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000076 |
