Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YD225KAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD225KAT2ACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3297790
Re-Reel1658871RL
Cut Tape1658871
Also Known AsKGM15BR51C225KT
Your Part Number
14,111 In Stock
44,000 more incoming. You can reserve stock now
14,111 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.211 | S$2.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.211 (S$0.230) |
| 100+ | S$0.132 (S$0.1439) |
| 500+ | S$0.101 (S$0.1101) |
| 1000+ | S$0.099 (S$0.1079) |
| 2000+ | S$0.097 (S$0.1057) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.084 (S$0.0916) |
| 20000+ | S$0.083 (S$0.0905) |
| 40000+ | S$0.081 (S$0.0883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD225KAT2ACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3297790
Re-Reel1658871RL
Cut Tape1658871
Also Known AsKGM15BR51C225KT
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- ±10% and ±20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -55˚C to 85˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0603YD225KAT2A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
