Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U100FAT2A Capacitor, RF, 10 pF, 200 V, U Series, ± 1%, 125 °C, 0805 [2012 Metric]](https://sg.element14.com/productimages/standard/en_GB/4229807-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052U100FAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4229830 |
| Product Range | U Series |
| Also Known As | KGQ21HCG2D100FT |
| Your Part Number | |
| Technical Datasheet |
3,870 In Stock
Need more?
3,870 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.826 (S$0.9003) |
| 100+ | S$0.545 (S$0.594) |
| 500+ | S$0.474 (S$0.5167) |
| 1000+ | S$0.304 (S$0.3314) |
| 2000+ | S$0.273 (S$0.2976) |
| 4000+ | S$0.271 (S$0.2954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$8.26 (S$9.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052U100FAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4229830 |
| Product Range | U Series |
| Also Known As | KGQ21HCG2D100FT |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage Rating | 200V |
| Product Range | U Series |
| Capacitance Tolerance | ± 1% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0805 [2012 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Capacitor Case Style | 0805 [2012 Metric] |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | El Salvador Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
