Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08053D105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08053D105KAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel2280958 Re-Reel1327695RL Cut Tape1327695 |
| Also Known As | KGM21AR51E105KU |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.354 | S$1.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.354 (S$0.3859) |
| 50+ | S$0.210 (S$0.2289) |
| 250+ | S$0.127 (S$0.1384) |
| 500+ | S$0.100 (S$0.109) |
| 1500+ | S$0.092 (S$0.1003) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.079 (S$0.0861) |
| 15000+ | S$0.064 (S$0.0698) |
| 30000+ | S$0.063 (S$0.0687) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08053D105KAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel2280958 Re-Reel1327695RL Cut Tape1327695 |
| Also Known As | KGM21AR51E105KU |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 08053D105KAT2A is a SMD Multilayer Ceramic Capacitor with 0603 case and X5R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. It is well suited for decoupling and filtering applications.
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 2.01mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 08053D105KAT2A
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000045 |
