Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055A471GAT2A SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0805 [2012 Metric], ± 2%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055A471GAT2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4155086
Re-Reel4164098RL
Cut Tape4164098
Also Known AsKGM21BCG1H471GT
Your Part Number
3,439 In Stock
Need more?
3,439 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.204 | S$2.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.204 (S$0.2224) |
| 100+ | S$0.125 (S$0.1363) |
| 500+ | S$0.118 (S$0.1286) |
| 1000+ | S$0.110 (S$0.1199) |
| 2000+ | S$0.109 (S$0.1188) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.071 (S$0.0774) |
| 20000+ | S$0.070 (S$0.0763) |
| 40000+ | S$0.069 (S$0.0752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A471GAT2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4155086
Re-Reel4164098RL
Cut Tape4164098
Also Known AsKGM21BCG1H471GT
Technical Datasheet
Capacitance470pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 2%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
