Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055G104ZAT1A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055G104ZAT1ACopy
Order Code
Re-Reel317676RL
Cut Tape317676
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055G104ZAT1ACopy
Order Code
Re-Reel317676RL
Cut Tape317676
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 08055G104ZAT1A
8 Products Found
Product Overview
The 08055G104ZAT1A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.
- Reflow/wave soldering method
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
